
C1206C225Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C225Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C225Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225Z4VACTU |
Description | CAP CER 2.2UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09320 € | 9,32 € |
| 500 | 0,07276 € | 36,38 € |
| 1.000 | 0,06644 € | 66,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05699 € | 227,96 € |
| 8.000 | 0,05201 € | 416,08 € |
| 12.000 | 0,05042 € | 605,04 € |
| 20.000 | 0,04978 € | 995,60 € |
| 28.000 | 0,04864 € | 1.361,92 € |
| 40.000 | 0,04754 € | 1.901,60 € |
| 48.000 | 0,04702 € | 2.256,96 € |
| 96.000 | 0,04528 € | 4.346,88 € |
| 100.000 | 0,04518 € | 4.518,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

