
C1206C225M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C225M3RACTUCT-ND - Cut Tape (CT) 399-C1206C225M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M3RACTU |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08352 € | 41,76 € |
| 1.000 | 0,07645 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07063 € | 141,26 € |
| 4.000 | 0,06585 € | 263,40 € |
| 6.000 | 0,06345 € | 380,70 € |
| 10.000 | 0,06080 € | 608,00 € |
| 14.000 | 0,05925 € | 829,50 € |
| 20.000 | 0,05775 € | 1.155,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

