
C1206C225M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C225M3RACTUCT-ND - Cut Tape (CT) 399-C1206C225M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225M3RACTU |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08458 € | 42,29 € |
| 1.000 | 0,07741 € | 77,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07152 € | 143,04 € |
| 4.000 | 0,06668 € | 266,72 € |
| 6.000 | 0,06425 € | 385,50 € |
| 10.000 | 0,06156 € | 615,60 € |
| 14.000 | 0,05999 € | 839,86 € |
| 20.000 | 0,05848 € | 1.169,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

