
C1206C225K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C225K8RACTUCT-ND - Cut Tape (CT) 399-C1206C225K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K8RACTU |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44740 € | 22,37 € |
| 100 | 0,40830 € | 40,83 € |
| 500 | 0,34220 € | 171,10 € |
| 1.000 | 0,32177 € | 321,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30496 € | 609,92 € |
| 4.000 | 0,29111 € | 1.164,44 € |
| 6.000 | 0,28418 € | 1.705,08 € |
| 10.000 | 0,27649 € | 2.764,90 € |
| 14.000 | 0,27199 € | 3.807,86 € |
| 20.000 | 0,26767 € | 5.353,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

