Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C225K8RACTM | |
|---|---|
DigiKey Part Number | 399-C1206C225K8RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C225K8RACTM |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K8RACAUTO | KEMET | 893 | 399-7020-1-ND | 0,91000 € | Parametric Equivalent |
| C1206C225K8RACTU | KEMET | 8.940 | 399-C1206C225K8RACTUCT-ND | 0,89000 € | Parametric Equivalent |
| AU06ZC225KA72A | KYOCERA AVX | 0 | 478-AU06ZC225KA72ATR-ND | 1,24340 € | Parametric Equivalent |
| AU06ZC225KA76A | KYOCERA AVX | 0 | AU06ZC225KA76A-ND | 1,29410 € | Parametric Equivalent |
| GMC31X7R225K10NT | Cal-Chip Electronics, Inc. | 1.987 | 4713-GMC31X7R225K10NTCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29415 € | 588,30 € |
| Unit Price without VAT: | 0,29415 € |
|---|---|
| Unit Price with VAT: | 0,35004 € |









