Direct
Direct
Similar

C1206C224Z5UACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224Z5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C224Z5UACTU |
Description | CAP CER 0.22UF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224Z5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065E224ZAT2A | KYOCERA AVX | 0 | 12065E224ZAT2A-ND | 0,00000 € | Direct |
| KGM31ZV51H224ZT | KYOCERA AVX | 4.000 | 478-KGM31ZV51H224ZTCT-ND | 0,31000 € | Direct |
| CC1206ZRY5V9BB224 | YAGEO | 6.368 | 311-4506-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10248 € | 409,92 € |
| Unit Price without VAT: | 0,10248 € |
|---|---|
| Unit Price with VAT: | 0,12195 € |




