
C1206C224K4RACTU | |
|---|---|
DigiKey Part Number | 399-15563-2-ND - Tape & Reel (TR) 399-15563-1-ND - Cut Tape (CT) 399-15563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K4RACTU |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17724 € | 88,62 € |
| 1.000 | 0,16469 € | 164,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14587 € | 583,48 € |
| 8.000 | 0,13887 € | 1.110,96 € |
| 12.000 | 0,13537 € | 1.624,44 € |
| 20.000 | 0,13149 € | 2.629,80 € |
| 28.000 | 0,12922 € | 3.618,16 € |
| 40.000 | 0,12703 € | 5.081,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

