
C1206C224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C224K3RACTUCT-ND - Cut Tape (CT) 399-C1206C224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,12700 $ | 1,27 $ |
| 50 | 0,09080 $ | 4,54 $ |
| 100 | 0,07980 $ | 7,98 $ |
| 500 | 0,06116 $ | 30,58 $ |
| 1.000 | 0,05541 $ | 55,41 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04681 $ | 187,24 $ |
| 8.000 | 0,04362 $ | 348,96 $ |
| 12.000 | 0,04202 $ | 504,24 $ |
| 20.000 | 0,04025 $ | 805,00 $ |
| 28.000 | 0,03922 $ | 1.098,16 $ |
| 40.000 | 0,03822 $ | 1.528,80 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26180 $ |

