


C1206C224F3JACTU | |
|---|---|
DigiKey Part Number | 399-16916-2-ND - Tape & Reel (TR) 399-16916-1-ND - Cut Tape (CT) 399-16916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224F3JACTU |
Description | CAP CER 0.22UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224F3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46400 € | 24,64 € |
| 50 | 2,06280 € | 103,14 € |
| 100 | 1,93870 € | 193,87 € |
| 500 | 1,72892 € | 864,46 € |
| 1.000 | 1,66548 € | 1.665,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61045 € | 3.220,90 € |
| 4.000 | 1,56637 € | 6.265,48 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

