C1206C223M3GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02561 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03324 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03221 €
Datasheet
0.022 µF ±20% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223M3GECTU

DigiKey Part Number
399-C1206C223M3GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C223M3GECTU
Description
CAP CER 1206 22NF 25V C0G 20%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223M3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C223M3GEC7210KEMET0C1206C223M3GEC7210-ND0,02561 €Parametric Equivalent
C1206C223M3GECAUTOKEMET0C1206C223M3GECAUTO-ND0,03324 €Parametric Equivalent
C1206C223M3GECAUTO7210KEMET0C1206C223M3GECAUTO7210-ND0,03221 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11168 €223,36 €
Manufacturers Standard Package
Unit Price without VAT:0,11168 €
Unit Price with VAT:0,13290 €