
C1206C223KCRACTU | |
|---|---|
DigiKey Part Number | 399-13296-2-ND - Tape & Reel (TR) 399-13296-1-ND - Cut Tape (CT) 399-13296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07500 € | 37,50 € |
| 1.000 | 0,06849 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06314 € | 126,28 € |
| 4.000 | 0,05874 € | 234,96 € |
| 6.000 | 0,05654 € | 339,24 € |
| 10.000 | 0,05410 € | 541,00 € |
| 14.000 | 0,05267 € | 737,38 € |
| 20.000 | 0,05130 € | 1.026,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

