Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223GMGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C223GMGECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223GMGECTU |
Description | CAP CER 1206 22NF 63V C0G 2% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223GMGECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223GMGEC7210 | KEMET | 0 | C1206C223GMGEC7210-ND | 0,04727 € | Parametric Equivalent |
| C1206C223GMGECAUTO | KEMET | 0 | C1206C223GMGECAUTO-ND | 0,05748 € | Parametric Equivalent |
| C1206C223GMGECAUTO7210 | KEMET | 0 | C1206C223GMGECAUTO7210-ND | 0,05349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05086 € | 203,44 € |
| Unit Price without VAT: | 0,05086 € |
|---|---|
| Unit Price with VAT: | 0,06052 € |


