C1206C335K8NACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1.519
Unit Price: 0,71000 €
Datasheet

Similar


TDK
In Stock: 3.640
Unit Price: 0,71000 €
Datasheet

Similar


TDK
In Stock: 4.809
Unit Price: 0,56000 €
Datasheet
3.3 µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C335K8NACTU

DigiKey Part Number
399-10004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C335K8NACTU
Description
CAP CER 3.3UF 10V X8L 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C335K8NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43512 €870,24 €
Manufacturers Standard Package
Unit Price without VAT:0,43512 €
Unit Price with VAT:0,51779 €