
C1206C222MGRACTU | |
|---|---|
DigiKey Part Number | 399-13198-2-ND - Tape & Reel (TR) 399-13198-1-ND - Cut Tape (CT) 399-13198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222MGRACTU |
Description | CAP CER 2200PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52600 € | 5,26 € |
| 50 | 0,40820 € | 20,41 € |
| 100 | 0,37170 € | 37,17 € |
| 500 | 0,31026 € | 155,13 € |
| 1.000 | 0,29125 € | 291,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27561 € | 551,22 € |
| 4.000 | 0,26272 € | 1.050,88 € |
| 6.000 | 0,25627 € | 1.537,62 € |
| 10.000 | 0,24911 € | 2.491,10 € |
| 14.000 | 0,24493 € | 3.429,02 € |
| 20.000 | 0,24091 € | 4.818,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

