
C1206C222KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C222KDRACTUCT-ND - Cut Tape (CT) 399-C1206C222KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KDRACTU |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,43620 € | 21,81 € |
| 100 | 0,39770 € | 39,77 € |
| 500 | 0,33276 € | 166,38 € |
| 1.000 | 0,31267 € | 312,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29147 € | 728,68 € |
| 5.000 | 0,27868 € | 1.393,40 € |
| 7.500 | 0,27228 € | 2.042,10 € |
| 12.500 | 0,26518 € | 3.314,75 € |
| 17.500 | 0,26103 € | 4.568,02 € |
| 25.000 | 0,25704 € | 6.426,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

