Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C222K2RALTM | |
|---|---|
DigiKey Part Number | 399-C1206C222K2RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C222K2RALTM |
Description | 2200PF 200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222K2RACAUTO | KEMET | 846 | 399-C1206C222K2RACAUTOCT-ND | 0,35000 € | Parametric Equivalent |
| C1206C222K2RACTU | KEMET | 11.585 | 399-14668-1-ND | 0,33000 € | Parametric Equivalent |
| C1206C222K2RALTU | KEMET | 0 | 399-C1206C222K2RALTUTR-ND | 0,08249 € | Parametric Equivalent |
| C1206C222K2REC7210 | KEMET | 0 | C1206C222K2REC7210-ND | 0,02022 € | Parametric Equivalent |
| C1206C222K2RECAUTO | KEMET | 0 | C1206C222K2RECAUTO-ND | 0,02747 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08641 € | 345,64 € |
| Unit Price without VAT: | 0,08641 € |
|---|---|
| Unit Price with VAT: | 0,10283 € |





