
C1206C222J1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C222J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C222J1GACTUCT-ND - Cut Tape (CT) 399-C1206C222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28600 € | 2,86 € |
50 | 0,21500 € | 10,75 € |
100 | 0,18710 € | 18,71 € |
500 | 0,15656 € | 78,28 € |
1.000 | 0,14524 € | 145,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,11828 € | 295,70 € |
5.000 | 0,11688 € | 584,40 € |
7.500 | 0,11639 € | 872,92 € |
12.500 | 0,11450 € | 1.431,25 € |
17.500 | 0,11417 € | 1.997,97 € |
25.000 | 0,11384 € | 2.846,00 € |
30.000 | 0,11285 € | 3.385,50 € |
60.000 | 0,10926 € | 6.555,60 € |
62.500 | 0,10907 € | 6.816,88 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |