220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221JGGACTU

DigiKey Part Number
399-C1206C221JGGACTUTR-ND - Tape & Reel (TR)
399-C1206C221JGGACTUCT-ND - Cut Tape (CT)
399-C1206C221JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221JGGACTU
Description
CAP CER 220PF 2KV NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221JGGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39800 €3,98 €
500,30380 €15,19 €
1000,27490 €27,49 €
5000,22620 €113,10 €
1.0000,21114 €211,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19524 €488,10 €
5.0000,18567 €928,35 €
7.5000,18087 €1.356,53 €
12.5000,17555 €2.194,38 €
17.5000,17244 €3.017,70 €
25.0000,16945 €4.236,25 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €