
C1206C221JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C221JGGACTUCT-ND - Cut Tape (CT) 399-C1206C221JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221JGGACTU |
Description | CAP CER 220PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,22620 € | 113,10 € |
| 1.000 | 0,21114 € | 211,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19524 € | 488,10 € |
| 5.000 | 0,18567 € | 928,35 € |
| 7.500 | 0,18087 € | 1.356,53 € |
| 12.500 | 0,17555 € | 2.194,38 € |
| 17.500 | 0,17244 € | 3.017,70 € |
| 25.000 | 0,16945 € | 4.236,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

