
C1206C221JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C221JCGACTUCT-ND - Cut Tape (CT) 399-C1206C221JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221JCGACTU |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,40310 € | 40,31 € |
| 500 | 0,33750 € | 168,75 € |
| 1.000 | 0,31720 € | 317,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29578 € | 739,45 € |
| 5.000 | 0,28286 € | 1.414,30 € |
| 7.500 | 0,27639 € | 2.072,93 € |
| 12.500 | 0,26922 € | 3.365,25 € |
| 17.500 | 0,26502 € | 4.637,85 € |
| 25.000 | 0,26099 € | 6.524,75 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

