
C1206C221GCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221GCGACTUTR-ND - Tape & Reel (TR) 399-C1206C221GCGACTUCT-ND - Cut Tape (CT) 399-C1206C221GCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221GCGACTU |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221GCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,49740 € | 24,87 € |
| 100 | 0,45470 € | 45,47 € |
| 500 | 0,38282 € | 191,41 € |
| 1.000 | 0,36056 € | 360,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33706 € | 842,65 € |
| 5.000 | 0,32290 € | 1.614,50 € |
| 7.500 | 0,31580 € | 2.368,50 € |
| 12.500 | 0,30793 € | 3.849,12 € |
| 17.500 | 0,30333 € | 5.308,27 € |
| 25.000 | 0,29891 € | 7.472,75 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

