
C1206C221GCGACAUTO | |
---|---|
DigiKey Part Number | 399-16686-2-ND - Tape & Reel (TR) 399-16686-1-ND - Cut Tape (CT) 399-16686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221GCGACAUTO |
Description | CAP CER 1206 220PF 500V C0G 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221GCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,55200 € | 5,52 € |
50 | 0,43280 € | 21,64 € |
100 | 0,38060 € | 38,06 € |
500 | 0,36084 € | 180,42 € |
1.000 | 0,34777 € | 347,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,32610 € | 815,25 € |
5.000 | 0,31018 € | 1.550,90 € |
7.500 | 0,30565 € | 2.292,38 € |
12.500 | 0,29808 € | 3.726,00 € |
17.500 | 0,29365 € | 5.138,88 € |
25.000 | 0,28939 € | 7.234,75 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |