Upgrade
Upgrade
Upgrade
Direct
Upgrade

C1206C220KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C220KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C220KCGACTUCT-ND - Cut Tape (CT) 399-C1206C220KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220KCGACTU |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C220JDGACTU | KEMET | 471 | 399-C1206C220JDGACTUCT-ND | 0,89000 € | Upgrade |
| C1206C220JGGACTU | KEMET | 9.098 | 399-C1206C220JGGACTUCT-ND | 0,98000 € | Upgrade |
| C1206C220KDGACTU | KEMET | 3.837 | 399-C1206C220KDGACTUCT-ND | 0,84000 € | Upgrade |
| KGM31BCG2H220KT | KYOCERA AVX | 0 | 478-KGM31BCG2H220KTTR-ND | 0,15749 € | Direct |
| CC1206JKNPOCBN220 | YAGEO | 3.646 | 311-3621-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25160 € | 629,00 € |
| Unit Price without VAT: | 0,25160 € |
|---|---|
| Unit Price with VAT: | 0,29940 € |




