
C1206C220K1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C220K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C220K1GACTUCT-ND - Cut Tape (CT) 399-C1206C220K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220K1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18700 € | 1,87 € |
50 | 0,13760 € | 6,88 € |
100 | 0,11530 € | 11,53 € |
500 | 0,09694 € | 48,47 € |
1.000 | 0,08613 € | 86,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05931 € | 237,24 € |
8.000 | 0,05511 € | 440,88 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |