22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220JCGACTU

DigiKey Part Number
399-C1206C220JCGACTUTR-ND - Tape & Reel (TR)
399-C1206C220JCGACTUCT-ND - Cut Tape (CT)
399-C1206C220JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220JCGACTU
Description
CAP CER 22PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54800 €5,48 €
500,42580 €21,29 €
1000,38820 €38,82 €
5000,32464 €162,32 €
1.0000,30499 €304,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28423 €710,57 €
5.0000,27172 €1.358,60 €
7.5000,26545 €1.990,88 €
12.5000,25851 €3.231,38 €
17.5000,25444 €4.452,70 €
25.0000,25053 €6.263,25 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €