1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220JBGACTU

DigiKey Part Number
399-C1206C220JBGACTUTR-ND - Tape & Reel (TR)
399-C1206C220JBGACTUCT-ND - Cut Tape (CT)
399-C1206C220JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220JBGACTU
Description
CAP CER 22PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54000 €5,40 €
500,42940 €21,47 €
1000,39180 €39,18 €
5000,32840 €164,20 €
1.0000,30878 €308,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28807 €720,17 €
5.0000,27559 €1.377,95 €
7.5000,26933 €2.019,98 €
12.5000,26240 €3.280,00 €
17.5000,25834 €4.520,95 €
25.0000,25444 €6.361,00 €
30.0000,25259 €7.577,70 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €