
C1206C220F4HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C220F4HACTUTR-ND - Tape & Reel (TR) 399-C1206C220F4HACTUCT-ND - Cut Tape (CT) 399-C1206C220F4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220F4HACTU |
Description | CAP CER 22PF 16V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220F4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12520 € | 12,52 € |
| 500 | 0,09904 € | 49,52 € |
| 1.000 | 0,09096 € | 90,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07887 € | 315,48 € |
| 8.000 | 0,07438 € | 595,04 € |
| 12.000 | 0,07213 € | 865,56 € |
| 20.000 | 0,06964 € | 1.392,80 € |
| 28.000 | 0,06818 € | 1.909,04 € |
| 40.000 | 0,06678 € | 2.671,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

