
C1206C201F5GAC | |
|---|---|
DigiKey Part Number | 399-C1206C201F5GAC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C201F5GAC |
Description | CAP CER 200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 0,78712 € | 183,40 € |
| Unit Price without VAT: | 0,78712 € |
|---|---|
| Unit Price with VAT: | 0,93667 € |

