
C1206C200K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C200K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C200K5GACTUCT-ND - Cut Tape (CT) 399-C1206C200K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200K5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10428 € | 52,14 € |
| 1.000 | 0,09589 € | 95,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08330 € | 333,20 € |
| 8.000 | 0,07863 € | 629,04 € |
| 12.000 | 0,07629 € | 915,48 € |
| 20.000 | 0,07370 € | 1.474,00 € |
| 28.000 | 0,07218 € | 2.021,04 € |
| 40.000 | 0,07072 € | 2.828,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

