
C1206C189D5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C189D5GACTUTR-ND - Tape & Reel (TR) 399-C1206C189D5GACTUCT-ND - Cut Tape (CT) 399-C1206C189D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C189D5GACTU |
Description | CAP CER 1.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C189D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C189C5GACTU | KEMET | 3.900 | 399-C1206C189C5GACTUCT-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,09406 € | 47,03 € |
| 1.000 | 0,08632 € | 86,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07469 € | 298,76 € |
| 8.000 | 0,07038 € | 563,04 € |
| 12.000 | 0,06822 € | 818,64 € |
| 20.000 | 0,06582 € | 1.316,40 € |
| 28.000 | 0,06442 € | 1.803,76 € |
| 40.000 | 0,06307 € | 2.522,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

