
C1206C183J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C183J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C183J5RACTUCT-ND - Cut Tape (CT) 399-C1206C183J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C183J5RACTU |
Description | CAP CER 0.018UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C183J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15140 € | 15,14 € |
| 500 | 0,12092 € | 60,46 € |
| 1.000 | 0,11152 € | 111,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09743 € | 389,72 € |
| 8.000 | 0,09220 € | 737,60 € |
| 12.000 | 0,08957 € | 1.074,84 € |
| 20.000 | 0,08667 € | 1.733,40 € |
| 28.000 | 0,08497 € | 2.379,16 € |
| 40.000 | 0,08334 € | 3.333,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

