Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

C1206C183J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C183J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C183J2RACTU |
Description | CAP CER 0.018UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C183J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C183JARACTU | KEMET | 0 | 399-C1206C183JARACTUTR-ND | 0,14262 € | Upgrade |
| 1206J2000183JXT | Knowles Syfer | 0 | 1206J2000183JXT-ND | 0,25666 € | Direct |
| 1206J2500183JXT | Knowles Syfer | 0 | 1206J2500183JXT-ND | 0,25666 € | Upgrade |
| 1206J5000183JXT | Knowles Syfer | 0 | 1206J5000183JXT-ND | 0,25666 € | Upgrade |
| 1206J6300183JXT | Knowles Syfer | 0 | 1206J6300183JXT-ND | 0,25666 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12544 € | 501,76 € |
| Unit Price without VAT: | 0,12544 € |
|---|---|
| Unit Price with VAT: | 0,14927 € |




