
C1206C181JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C181JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C181JGGACTUCT-ND - Cut Tape (CT) 399-C1206C181JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JGGACTU |
Description | CAP CER 180PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,15424 € | 77,12 € |
| 1.000 | 0,14294 € | 142,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13364 € | 267,28 € |
| 4.000 | 0,12599 € | 503,96 € |
| 6.000 | 0,12215 € | 732,90 € |
| 10.000 | 0,11791 € | 1.179,10 € |
| 14.000 | 0,11542 € | 1.615,88 € |
| 20.000 | 0,11304 € | 2.260,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

