
C1206C181JBGACTU | |
|---|---|
DigiKey Part Number | 399-15087-2-ND - Tape & Reel (TR) 399-15087-1-ND - Cut Tape (CT) 399-15087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JBGACTU |
Description | CAP CER 180PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29276 € | 731,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,39740 € | 39,74 € |
| 500 | 0,33344 € | 166,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,41320 € | 41,32 € |
| 500 | 0,33808 € | 169,04 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

