
C1206C180JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C180JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C180JCGACTUCT-ND - Cut Tape (CT) 399-C1206C180JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C180JCGACTU |
Description | CAP CER 18PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C180JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,39230 € | 39,23 € |
| 500 | 0,32800 € | 164,00 € |
| 1.000 | 0,30814 € | 308,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28716 € | 717,90 € |
| 5.000 | 0,27451 € | 1.372,55 € |
| 7.500 | 0,26817 € | 2.011,28 € |
| 12.500 | 0,26115 € | 3.264,38 € |
| 17.500 | 0,25704 € | 4.498,20 € |
| 25.000 | 0,25309 € | 6.327,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

