
C1206C162J5GACTU | |
|---|---|
DigiKey Part Number | 399-17466-2-ND - Tape & Reel (TR) 399-17466-1-ND - Cut Tape (CT) 399-17466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C162J5GACTU |
Description | CAP CER 1600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C162J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19970 € | 19,97 € |
| 500 | 0,16180 € | 80,90 € |
| 1.000 | 0,15008 € | 150,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13251 € | 530,04 € |
| 8.000 | 0,12598 € | 1.007,84 € |
| 12.000 | 0,12271 € | 1.472,52 € |
| 20.000 | 0,11908 € | 2.381,60 € |
| 28.000 | 0,11696 € | 3.274,88 € |
| 40.000 | 0,11492 € | 4.596,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

