
C1206C161FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C161FBGACTUTR-ND - Tape & Reel (TR) 399-C1206C161FBGACTUCT-ND - Cut Tape (CT) 399-C1206C161FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C161FBGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C161FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,57020 € | 28,51 € |
| 100 | 0,52290 € | 52,29 € |
| 500 | 0,44316 € | 221,58 € |
| 1.000 | 0,41848 € | 418,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39243 € | 981,08 € |
| 5.000 | 0,37673 € | 1.883,65 € |
| 7.500 | 0,36886 € | 2.766,45 € |
| 12.500 | 0,36014 € | 4.501,75 € |
| 17.500 | 0,35504 € | 6.213,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

