
C1206C159C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C159C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C159C5GACTUCT-ND - Cut Tape (CT) 399-C1206C159C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C159C5GACTU |
Description | CAP CER 1.5PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C159C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,15272 € | 76,36 € |
| 1.000 | 0,14147 € | 141,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12460 € | 498,40 € |
| 8.000 | 0,11833 € | 946,64 € |
| 12.000 | 0,11519 € | 1.382,28 € |
| 20.000 | 0,11171 € | 2.234,20 € |
| 28.000 | 0,10967 € | 3.070,76 € |
| 40.000 | 0,10771 € | 4.308,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

