
C1206C155J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C155J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C155J3RACTUCT-ND - Cut Tape (CT) 399-C1206C155J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155J3RACTU |
Description | CAP CER 1.5UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,47930 € | 47,93 € |
| 500 | 0,40468 € | 202,34 € |
| 1.000 | 0,38159 € | 381,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34532 € | 690,64 € |
| 4.000 | 0,33041 € | 1.321,64 € |
| 6.000 | 0,32294 € | 1.937,64 € |
| 10.000 | 0,31770 € | 3.177,00 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

