Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C154MMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206C154MMRECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C154MMRECTU |
Description | CAP CER 1206 150NF 63V X7R 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154MMRECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154MMREC | KEMET | 0 | C1206C154MMREC-ND | 0,03519 € | Parametric Equivalent |
| C1206C154MMREC7210 | KEMET | 7.336 | 399-C1206C154MMREC7210CT-ND | 0,20000 € | Parametric Equivalent |
| C1206C154MMRECAUTO | KEMET | 0 | C1206C154MMRECAUTO-ND | 0,03377 € | Parametric Equivalent |
| C1206C154MMRECAUTO7210 | KEMET | 0 | C1206C154MMRECAUTO7210-ND | 0,03273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02700 € | 162,00 € |
| Unit Price without VAT: | 0,02700 € |
|---|---|
| Unit Price with VAT: | 0,03213 € |


