
C1206C154M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154M5UACTUTR-ND - Tape & Reel (TR) 399-C1206C154M5UACTUCT-ND - Cut Tape (CT) 399-C1206C154M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154M5UACTU |
Description | CAP CER 0.15UF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154M5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10264 € | 51,32 € |
| 1.000 | 0,09435 € | 94,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08192 € | 327,68 € |
| 8.000 | 0,07730 € | 618,40 € |
| 12.000 | 0,07499 € | 899,88 € |
| 20.000 | 0,07243 € | 1.448,60 € |
| 28.000 | 0,07093 € | 1.986,04 € |
| 40.000 | 0,06949 € | 2.779,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

