Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C154K2RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C154K2RECTU |
Description | CAP CER 1206 150NF 200V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154K2RACTU | KEMET | 18.779 | 399-C1206C154K2RACTUCT-ND | 0,52000 € | Parametric Equivalent |
| C1206C154K2REC | KEMET | 0 | C1206C154K2REC-ND | 0,04482 € | Parametric Equivalent |
| C1206C154K2REC7210 | KEMET | 0 | C1206C154K2REC7210-ND | 0,03692 € | Parametric Equivalent |
| C1206C154K2RECAUTO | KEMET | 0 | C1206C154K2RECAUTO-ND | 0,04660 € | Parametric Equivalent |
| C1206C154K2RECAUTO7210 | KEMET | 0 | C1206C154K2RECAUTO7210-ND | 0,03273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02700 € | 162,00 € |
| Unit Price without VAT: | 0,02700 € |
|---|---|
| Unit Price with VAT: | 0,03213 € |




