Parametric Equivalent
Parametric Equivalent

C1206C154J5RALTM | |
|---|---|
DigiKey Part Number | 399-C1206C154J5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C154J5RALTM |
Description | .150UF 50.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154J5RACTU | KEMET | 5.279 | 399-C1206C154J5RACTUCT-ND | 0,53000 € | Parametric Equivalent |
| C1206C154J5RALTU | KEMET | 0 | 399-C1206C154J5RALTUTR-ND | 0,14857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15231 € | 609,24 € |
| Unit Price without VAT: | 0,15231 € |
|---|---|
| Unit Price with VAT: | 0,18125 € |



