
C1206C154J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154J2RACTUTR-ND - Tape & Reel (TR) 399-C1206C154J2RACTUCT-ND - Cut Tape (CT) 399-C1206C154J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154J2RACTU |
Description | CAP CER 0.15UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,30340 € | 30,34 € |
| 500 | 0,25086 € | 125,43 € |
| 1.000 | 0,23460 € | 234,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22122 € | 442,44 € |
| 4.000 | 0,21020 € | 840,80 € |
| 6.000 | 0,20469 € | 1.228,14 € |
| 10.000 | 0,19858 € | 1.985,80 € |
| 14.000 | 0,19500 € | 2.730,00 € |
| 20.000 | 0,19156 € | 3.831,20 € |

