Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206C153M5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153M5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C153M5JACTU |
Description | CAP CER 0.015UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153M5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153F5JACTU | KEMET | 0 | 399-C1206C153F5JACTUTR-ND | 0,55822 € | Upgrade |
| C1206C153G5JACTU | KEMET | 0 | 399-C1206C153G5JACTUTR-ND | 0,17796 € | Upgrade |
| C1206C153J5JACTU | KEMET | 0 | 399-C1206C153J5JACTUTR-ND | 0,12914 € | Upgrade |
| C1206C153K5JACTU | KEMET | 0 | 399-C1206C153K5JACTUTR-ND | 0,07279 € | Upgrade |
| C1206C153M5JACAUTO | KEMET | 0 | C1206C153M5JACAUTO-ND | 0,07662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07022 € | 280,88 € |
| Unit Price without VAT: | 0,07022 € |
|---|---|
| Unit Price with VAT: | 0,08356 € |


