
C1206C152KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C152KGRACTUCT-ND - Cut Tape (CT) 399-C1206C152KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152KGRACTU |
Description | CAP CER 1500PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47240 € | 23,62 € |
| 100 | 0,43160 € | 43,16 € |
| 500 | 0,36264 € | 181,32 € |
| 1.000 | 0,34131 € | 341,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32377 € | 647,54 € |
| 4.000 | 0,30932 € | 1.237,28 € |
| 6.000 | 0,30209 € | 1.812,54 € |
| 10.000 | 0,29407 € | 2.940,70 € |
| 14.000 | 0,28937 € | 4.051,18 € |
| 20.000 | 0,28486 € | 5.697,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

