
C0805X104K1RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805X104K1RAC3124TR-ND - Tape & Reel (TR) 399-C0805X104K1RAC3124CT-ND - Cut Tape (CT) 399-C0805X104K1RAC3124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RAC3124 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RAC3124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,13332 € | 66,66 € |
| 1.000 | 0,12318 € | 123,18 € |
| 2.500 | 0,11251 € | 281,27 € |
| 5.000 | 0,10607 € | 530,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10078 € | 1.007,80 € |
| 20.000 | 0,09642 € | 1.928,40 € |
| 30.000 | 0,09423 € | 2.826,90 € |
| 50.000 | 0,09181 € | 4.590,50 € |
| 70.000 | 0,09040 € | 6.328,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

