
C1206C152JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C152JCGACTUCT-ND - Cut Tape (CT) 399-C1206C152JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152JCGACTU |
Description | CAP CER 1500PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,26840 € | 26,84 € |
| 500 | 0,22050 € | 110,25 € |
| 1.000 | 0,20567 € | 205,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19004 € | 475,10 € |
| 5.000 | 0,18061 € | 903,05 € |
| 7.500 | 0,17589 € | 1.319,17 € |
| 12.500 | 0,17065 € | 2.133,12 € |
| 17.500 | 0,16759 € | 2.932,82 € |
| 25.000 | 0,16465 € | 4.116,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

