
C1206C152J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C152J5RACTUCT-ND - Cut Tape (CT) 399-C1206C152J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152J5RACTU |
Description | CAP CER 1500PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10970 € | 54,85 € |
| 1.000 | 0,10096 € | 100,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08786 € | 351,44 € |
| 8.000 | 0,08299 € | 663,92 € |
| 12.000 | 0,08056 € | 966,72 € |
| 20.000 | 0,07785 € | 1.557,00 € |
| 28.000 | 0,07627 € | 2.135,56 € |
| 40.000 | 0,07475 € | 2.990,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

