
C1206C152J3GACTU | |
---|---|
cms-digikey-product-number | 399-C1206C152J3GACTUTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C1206C152J3GACTU |
cms-description | CAP CER 1500PF 25V C0G/NP0 1206 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1206C152J3GACTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,09942 € | 397,68 € |
Unit Price without VAT: | 0,09942 € |
---|---|
Unit Price with VAT: | 0,11831 € |